102 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB16-102SCR-L018

DigiKey Part Number
889-ARB16-102SCR-L018-ND
Manufacturer
Manufacturer Product Number
ARB16-102SCR-L018
Description
102 POSITION PLUG, REDUCED DIAME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
102 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$38.15000$38.15
10$32.41100$324.11
25$30.38160$759.54
55$28.73782$1,580.58
110$27.36691$3,010.36
275$25.65505$7,055.14
550$24.43227$13,437.75
Manufacturers Standard Package
Unit Price without GST:$38.15000
Unit Price with GST:$43.87250