
ARB16-48SAR-L018 | |
|---|---|
DigiKey Part Number | 889-ARB16-48SAR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB16-48SAR-L018 |
Description | 48 POSITION PLUG, REDUCED DIAMET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.19000 | $32.19 |
| 10 | $27.35300 | $273.53 |
| 25 | $25.63880 | $640.97 |
| 50 | $24.41500 | $1,220.75 |
| 120 | $22.95308 | $2,754.37 |
| 360 | $21.24264 | $7,647.35 |
| 600 | $20.49165 | $12,294.99 |
| Unit Price without GST: | $32.19000 |
|---|---|
| Unit Price with GST: | $37.01850 |





