
MHDAS2M040GE01 | |
|---|---|
DigiKey Part Number | 1178-MHDAS2M040GE01-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2M040GE01 |
Description | MICRO HDAS 40 MALE CRIMP CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector Crimp Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2M040GE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-30 AWG | |
Features | Guide Pin, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $293.82000 | $293.82 |
| 10 | $256.45500 | $2,564.55 |
| Unit Price without GST: | $293.82000 |
|---|---|
| Unit Price with GST: | $337.89300 |

