
PL082U-61-6 | |
|---|---|
DigiKey Part Number | 3936-PL082U-61-6-ND |
Manufacturer | |
Manufacturer Product Number | PL082U-61-6 |
Description | 4,0MM POWERLOK 2 WAY RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Features Mounting Flange |
Contact Type Female Socket, Power | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.18410 | $2,318.41 |
| Unit Price without GST: | $23.18410 |
|---|---|
| Unit Price with GST: | $26.66172 |

