Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001-7010-02

DigiKey Part Number
5984-3001-7010-02-ND
Manufacturer
Manufacturer Product Number
3001-7010-02
Description
TERMINATION, N-M, 18GHZ, 2W, NON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3,353.71000$3,353.71
Manufacturers Standard Package
Unit Price without GST:$3,353.71000
Unit Price with GST:$3,856.76650