3082-6520-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $539.93000

Parametric Equivalent


Mini-Circuits
In Stock: 58
Unit Price: $188.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 3
Unit Price: $289.49000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
Datasheet
New at DigiKey
Image for 3082-6520-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-6520-20

DigiKey Part Number
5984-3082-6520-20-ND
Manufacturer
Manufacturer Product Number
3082-6520-20
Description
ATTENUATOR N-M/F DC-12.4GHZ 5W 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$383.51000$383.51
Manufacturers Standard Package
Unit Price without GST:$383.51000
Unit Price with GST:$441.03650