
KY DDLM31.23-8F5H-36-C4U4-140-R18 | |
|---|---|
DigiKey Part Number | 475-KYDDLM31.23-8F5H-36-C4U4-140-R18TR-ND - Tape & Reel (TR) 475-KYDDLM31.23-8F5H-36-C4U4-140-R18CT-ND - Cut Tape (CT) 475-KYDDLM31.23-8F5H-36-C4U4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DDLM31.23-8F5H-36-C4U4-140-R18 |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 140mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.25mm L x 2.25mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Oval with Flat Top | Base Product Number |
Lens Size 2.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DDLM32.23-GPHS-26-D1G2-100-R18 | ams-OSRAM USA INC. | 0 | 475-KYDDLM32.23-GPHS-26-D1G2-100-R18CT-ND | $0.25476 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.58100 | $5.81 |
| 100 | $0.41540 | $41.54 |
| 500 | $0.34058 | $170.29 |
| 1,000 | $0.31589 | $315.89 |
| 2,000 | $0.29491 | $589.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27708 | $1,108.32 |
| 8,000 | $0.26195 | $2,095.60 |
| 12,000 | $0.25419 | $3,050.28 |
| 20,000 | $0.24543 | $4,908.60 |
| 28,000 | $0.24022 | $6,726.16 |
| 40,000 | $0.23514 | $9,405.60 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |


