LA E65B-ABCA-24-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 28,230
Unit Price: $0.44000
Datasheet
Amber 617nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E65B-ABCA-24-Z

DigiKey Part Number
475-LAE65B-ABCA-24-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA E65B-ABCA-24-Z
Description
LED AMBER CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes