Laser Diode 850nm 3W 2.45V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V105Q121A-850

DigiKey Part Number
475-V105Q121A-850TR-ND - Tape & Reel (TR)
475-V105Q121A-850CT-ND - Cut Tape (CT)
475-V105Q121A-850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V105Q121A-850
Description
V105Q121A-850 BIDOS P2433 Q 850
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Laser Diode 850nm 3W 2.45V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Input
2.45V
Series
Power (Watts)
3W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,876
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.85000$25.85
10$20.13600$201.36
100$16.80730$1,680.73
500$16.08854$8,044.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.49566$28,991.32
Manufacturers Standard Package
Unit Price without GST:$25.85000
Unit Price with GST:$29.72750