Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1670S+

DigiKey Part Number
DS1670S+-ND
Manufacturer
Manufacturer Product Number
DS1670S+
Description
IC RTC SYST CTRLR SER 20SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1670S+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Portable System Controller
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
100µA @ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.