
MAX20077EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20077EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20077EVKIT# |
Description | EVAL BOARD FOR MAX20077 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20077 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.3V or 5V | |
Features | - | |
Voltage - Input | 3.5V ~ 3.6V | |
Contents | Board(s) | |
Utilized IC / Part | MAX20077 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.00000 | $278.00 |
| Unit Price without GST: | $278.00000 |
|---|---|
| Unit Price with GST: | $319.70000 |

