
MAX21610EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX21610EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX21610EVKIT# |
Description | EVAL BOARD FOR MAX21610 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX21610 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 17V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5V | |
Contents | Board(s) | |
Utilized IC / Part | MAX21610 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.96000 | $146.96 |
| Unit Price without GST: | $146.96000 |
|---|---|
| Unit Price with GST: | $169.00400 |

