
MAX250EPD+ | |
|---|---|
DigiKey Part Number | MAX250EPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX250EPD+ |
Description | IC TRANSCEIVER FULL 2/2 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX250EPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.38000 | $42.38 |
| 10 | $33.98100 | $339.81 |
| 25 | $31.88320 | $797.08 |
| 100 | $29.57820 | $2,957.82 |
| 250 | $28.47932 | $7,119.83 |
| 500 | $27.81724 | $13,908.62 |
| Unit Price without GST: | $42.38000 |
|---|---|
| Unit Price with GST: | $48.73700 |

