
MAX34407EWE+ | |
|---|---|
DigiKey Part Number | MAX34407EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34407EWE+ |
Description | IC CURRENT MONITOR 15% 16WLP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 16-WLP (2.2x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34407EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 16V (Max) | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (2.2x2.3) | |
Base Product Number |


