MAX393CUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: $10.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,137
Unit Price: $9.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,608
Unit Price: $9.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,671
Unit Price: $5.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.99322
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,991
Unit Price: $15.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: $8.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.79972
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,403
Unit Price: $8.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: $8.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.01548
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: $10.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,820
Unit Price: $10.15000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX393CUE

DigiKey Part Number
MAX393CUE-ND
Manufacturer
Manufacturer Product Number
MAX393CUE
Description
IC SW SPST-NO/NCX4 35OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX393CUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable