Video Amp, 1 4:1 Multiplexer-Amplifier 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4311ESD+T

DigiKey Part Number
175-MAX4311ESD+TTR-ND - Tape & Reel (TR)
175-MAX4311ESD+TCT-ND - Cut Tape (CT)
175-MAX4311ESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4311ESD+T
Description
IC AMP MPLEX AMP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Video Amp 1 4:1 Multiplexer-Amplifier 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4311ESD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
430V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
6.9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
95 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4V ~ 10.5V, ±2V ~ 5.25V
Applications
4:1 Multiplexer-Amplifier
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
14-SOIC
-3db Bandwidth
345 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,348
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.79000$26.79
10$21.15600$211.56
25$19.74800$493.70
100$18.20620$1,820.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.26646$40,666.15
Manufacturers Standard Package
Unit Price without GST:$26.79000
Unit Price with GST:$30.80850