
MAX9723DETE+T | |
|---|---|
DigiKey Part Number | MAX9723DETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9723DETE+T |
Description | IC AMP CLASS AB STER 60MW 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9723DETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Bass Boost, Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.76382 | $9,409.55 |
| Unit Price without GST: | $3.76382 |
|---|---|
| Unit Price with GST: | $4.32839 |

