
TMCM-1630-4U | |
|---|---|
DigiKey Part Number | 175-TMCM-1630-4U-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1630-4U |
Description | BRUSHLESS DRIVER 10A 12-48V LOAD |
Customer Reference | |
Detailed Description | Brushless 12 ~ 48VDC Supply 10A 12 ~ 48V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 12 ~ 48V | |
Current - Output | 10A | |
Voltage - Supply | 12 ~ 48VDC | |
Interface | RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |

