ADM3071EYRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,044
Unit Price: $10.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.95990
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.98926
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,317
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,209
Unit Price: $3.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: $17.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,434
Unit Price: $17.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 687
Unit Price: $21.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 694
Unit Price: $19.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,785
Unit Price: $19.77000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,056
Unit Price: $2.92000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5,019
Unit Price: $2.87000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3,647
Unit Price: $2.87000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3071EYRZ

DigiKey Part Number
ADM3071EYRZ-ND
Manufacturer
Manufacturer Product Number
ADM3071EYRZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3071EYRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types