ADM3488ARZN-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,445
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,740
Unit Price: $8.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,680
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5,701
Unit Price: $18.60000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,422
Unit Price: $13.81000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3488ARZN-RL7

DigiKey Part Number
ADM3488ARZN-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3488ARZN-RL7
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3488ARZN-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types