High Speed Converters by Analog Devices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD174GGI-ACEZR7

DigiKey Part Number
ADPD174GGI-ACEZR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPD174GGI-ACEZR7
Description
IC AFE 1 CHAN 14BIT OPTICAL MOD
Customer Reference
Detailed Description
1 Channel AFE 14 Bit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of Channels
1
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types