Blackfin® Embedded Module BF548 533MHz 64MB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-3PARCBF548M01

DigiKey Part Number
ADSP-3PARCBF548M01-ND
Manufacturer
Manufacturer Product Number
ADSP-3PARCBF548M01
Description
MODULE BOARD BF548
Customer Reference
Detailed Description
Blackfin® Embedded Module BF548 533MHz 64MB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Module/Board Type
MPU Core
Core Processor
BF548
Co-Processor
-
Speed
533MHz
Flash Size
32MB
RAM Size
64MB
Connector Type
SO-DIMM-200
Size / Dimension
2.240" L x 2.640" W (56.90mm x 67.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.