
DC1147A-B | |
|---|---|
DigiKey Part Number | DC1147A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1147A-B |
Description | EVAL BOARD FOR LTC6404-2 |
Customer Reference | |
Detailed Description | LTC6404-2 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 700V/µs | |
-3db Bandwidth | 600MHz | |
Gain Bandwidth Product | 900MHz | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 30.4mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Utilized IC / Part | LTC6404-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

