
EVAL-AD5767ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5767ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5767ARDZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5767 Digital to Analog Converter (DAC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | AD5767 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.49000 | $250.49 |
| Unit Price without GST: | $250.49000 |
|---|---|
| Unit Price with GST: | $288.06350 |

