Direct



LT1637CN8 | |
|---|---|
DigiKey Part Number | LT1637CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1637CN8 |
Description | IC OPAMP GP 1.1MHZ RRO 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1637CN8 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 31.7 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.4V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 17 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1637CN8#PBF | Analog Devices Inc. | 263 | LT1637CN8#PBF-ND | $10.74000 | Direct |


