
LT8609AJDDM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609AJDDM#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AJDDM#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AJDDM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AJDDM#TRPBF |
Description | IC REG BUCK ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.45000 | $17.45 |
| 10 | $13.58500 | $135.85 |
| 25 | $12.62120 | $315.53 |
| 100 | $11.71180 | $1,171.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.23812 | $25,595.30 |
| Unit Price without GST: | $17.45000 |
|---|---|
| Unit Price with GST: | $20.06750 |











