LTC1272-5ACN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: $46.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $77.76067
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $48.61933
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $59.03733
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $117.30400
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1272-5ACN#PBF

DigiKey Part Number
LTC1272-5ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1272-5ACN#PBF
Description
IC ADC 12BIT SAR 24DIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes