Parametric Equivalent




LTC2657BCFE-H16#PBF | |
|---|---|
DigiKey Part Number | LTC2657BCFE-H16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2657BCFE-H16#PBF |
Description | IC DAC 16BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2657BCFE-H16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 9.1µs (Typ) | Supplier Device Package 20-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2657BCFE-H16#TRPBF | Analog Devices Inc. | 0 | LTC2657BCFE-H16#TRPBF-ND | $62.69632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | $69.33649 | $5,130.90 |
| Unit Price without GST: | $69.33649 |
|---|---|
| Unit Price with GST: | $79.73696 |




