Bipolar Motor Driver CMOS SPI 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC429-I

DigiKey Part Number
505-TMC429-I-ND
Manufacturer
Manufacturer Product Number
TMC429-I
Description
IC MTR DRV BIPOLAR 3.3-5V 16SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS SPI 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TMC429-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
SPI, Step/Direction
Interface
SPI
Technology
CMOS
Step Resolution
1 ~ 1/64
Applications
General Purpose
Current - Output
-
Voltage - Supply
3.3V ~ 5V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$30.36000$30.36
10$24.09300$240.93
25$22.52440$563.11
100$20.80150$2,080.15
300$19.84033$5,952.10
500$19.48496$9,742.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$30.36000
Unit Price with GST:$34.91400