Direct



TMP37GRT-REEL7 | |
|---|---|
DigiKey Part Number | TMP37GRT-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP37GRT-REEL7 |
Description | SENSOR ANALOG 5C-100C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP37GRT-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 5°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 20mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (5°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


