Socket Contact Silver 4 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E80525-0008

DigiKey Part Number
2243-E80525-0008-ND
Manufacturer
Manufacturer Product Number
E80525-0008
Description
CONN SOCKET 4AWG CRIMP SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 4 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
4 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$80.33000$80.33
10$68.27700$682.77
25$64.00440$1,600.11
50$60.95140$3,047.57
100$58.04520$5,804.52
250$54.41620$13,604.05
Manufacturers Standard Package
Unit Price without GST:$80.33000
Unit Price with GST:$92.37950