
SRCG091-EVB-1 | |
|---|---|
DigiKey Part Number | 627-SRCG091-EVB-1-ND |
Manufacturer | |
Manufacturer Product Number | SRCG091-EVB-1 |
Description | ADMOTUS EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SRCW091 ceriiANT® Antenna 1.559GHz ~ 1.61GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.559GHz ~ 1.61GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SRCW091 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.559GHz ~ 1.61GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.60000 | $125.60 |
| Unit Price without GST: | $125.60000 |
|---|---|
| Unit Price with GST: | $144.44000 |

