
SRCG091 | |
|---|---|
DigiKey Part Number | 627-SRCG091TR-ND - Tape & Reel (TR) 627-SRCG091CT-ND - Cut Tape (CT) 627-SRCG091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRCG091 |
Description | ADMOTUS CERAMIC ANTENNA GNSS L1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -11.5dB | |
Gain | 0.9dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79928 | $7,992.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.90800 | $9.08 |
| 25 | $0.79960 | $19.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.05800 | $10.58 |
| 25 | $0.92520 | $23.13 |
| 100 | $0.90940 | $90.94 |
| 250 | $0.90512 | $226.28 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.57550 |

