Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.915KGA.00204

DigiKey Part Number
1582-B92.915KGA.00204-ND
Manufacturer
Manufacturer Product Number
B92.915KGA.00204
Description
SSD 480GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
1.8GB/s
Speed - Write
1.255GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
680mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.