
NDSR04TV | |
|---|---|
DigiKey Part Number | 679-NDSR04TV-ND |
Manufacturer | |
Manufacturer Product Number | NDSR04TV |
Description | DIP SWITCH ND STANDARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.230" (5.85mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.450" (11.42mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,014 | $2.05258 | $2,081.32 |
| Unit Price without GST: | $2.05258 |
|---|---|
| Unit Price with GST: | $2.36047 |

