
XP0140S0162002MF2N5F008R002XX | |
|---|---|
DigiKey Part Number | 679-XP0140S0162002MF2N5F008R002XX-ND |
Manufacturer | |
Manufacturer Product Number | XP0140S0162002MF2N5F008R002XX |
Description | XP SERIES JOYSTICK - MULTI FUNCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 61.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 1224gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $911.67000 | $911.67 |
| 10 | $765.62500 | $7,656.25 |
| 25 | $721.13040 | $18,028.26 |
| Unit Price without GST: | $911.67000 |
|---|---|
| Unit Price with GST: | $1,048.42050 |

