Gun 200W, 260W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D550

DigiKey Part Number
D550-ND
Manufacturer
Manufacturer Product Number
D550
Description
SOLDERING GUN 200W 260W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gun 200W, 260W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Gun
Tip Temperature
Up to 1100°F (593°C)
Tip Type
7250W
Workstand
Not Included
Tip Diameter
-
Power (Watts)
200W, 260W
Features
LED Light
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$203.24000$203.24
Manufacturers Standard Package
Unit Price without GST:$203.24000
Unit Price with GST:$233.72600