X100N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Gedore Tools, Inc.
In Stock: 1
Unit Price: $20.32000
Datasheet
#0 Phillips Screwdriver 4.63" (117.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X100N

DigiKey Part Number
X100N-ND
Manufacturer
Manufacturer Product Number
X100N
Description
SCREWDRIVER PHILLIPS #0 4.63"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
#0 Phillips Screwdriver 4.63" (117.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#0
Length - Blade
2.00" (50.8mm)
Length - Overall
4.63" (117.6mm)
Features
Chrome Finish
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$16.33000$16.33
Unit Price without GST:$16.33000
Unit Price with GST:$18.77950