Enclosed, High Voltage DC DC Converter 1 Output 600V 3mA 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4479-108

DigiKey Part Number
3394-4479-108-ND
Manufacturer
Manufacturer Product Number
4479-108
Description
DC/DC CONVERTER 600V 1.8W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed, High Voltage DC DC Converter 1 Output 600V 3mA 15V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Applied Kilovolts Ltd.
Series
Packaging
Box
Part Status
Active
Type
Enclosed, High Voltage
Voltage - Input (Min)
11V
Voltage - Input (Max)
15V
Number of Outputs
1
Voltage - Output 1
600V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3mA
Power (Watts)
1.8W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Size / Dimension
3.75" L x 1.93" W x 0.59" H (95.2mm x 49.0mm x 15.0mm)
Approval Agency
UL
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$1,874.53000$1,874.53
5$1,804.42400$9,022.12
10$1,774.98600$17,749.86
Manufacturers Standard Package
Unit Price without GST:$1,874.53000
Unit Price with GST:$2,155.70950