New at DigiKey
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV217G2E

DigiKey Part Number
5875-APV217G2E-ND
Manufacturer
Manufacturer Product Number
APV217G2E
Description
SSR RELAY SPST-NO 2A 150V, DIP-6
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 150 V
Mfr
Load Current
2 A
Packaging
Tube
On-State Resistance (Max)
0.2 Ohms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
6-DIP
Voltage - Input
1.2 ~ 1.4VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from APSEMI
FREE SHIPPING on orders of $337.00 or more for products shipped by APSEMI
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.82000$18.20
100$1.59230$159.23
500$1.28418$642.09
1,000$1.16744$1,167.44
2,000$1.08096$2,161.92
5,000$1.00089$5,004.45
10,000$0.91327$9,132.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.06000
Unit Price with GST:$2.36900