Parametric Equivalent

A-WBH-S002EG-05CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S002EG-05CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S002EG-05CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32240 | $644.80 |
| Unit Price without GST: | $0.32240 |
|---|---|
| Unit Price with GST: | $0.37076 |


