
100-02581-C | |
|---|---|
DigiKey Part Number | 3441-100-02581-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-02581-C |
Description | Calix compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1490/1310nm LC Simplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1490/1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |

