
IQS7225A101QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7225A101QFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7225A101QFR |
Description | 6 CHANNEL SELF/MUTUAL/INDUCTIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 6 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Current - Supply | 291µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65816 | $1,316.32 |
| 4,000 | $0.64028 | $2,561.12 |
| 6,000 | $0.63133 | $3,787.98 |
| 10,000 | $0.62141 | $6,214.10 |
| 14,000 | $0.61561 | $8,618.54 |
| 20,000 | $0.61004 | $12,200.80 |
| Unit Price without GST: | $0.65816 |
|---|---|
| Unit Price with GST: | $0.75688 |

