
LTS40 EHN4 A4 | |
|---|---|
DigiKey Part Number | 3600-LTS40EHN4A4-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS40 EHN4 A4 |
Description | SWITCH 600V 40A |
Customer Reference | |
Detailed Description | Switch 600V 40A |
Datasheet | Datasheet |
EDA/CAD Models | LTS40 EHN4 A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 40A |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.53000 | $369.53 |
| Unit Price without GST: | $369.53000 |
|---|---|
| Unit Price with GST: | $424.95950 |

