Light Curtain 30mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSP30-1200Q88

DigiKey Part Number
2170-SLSP30-1200Q88-ND
Manufacturer
Manufacturer Product Number
SLSP30-1200Q88
Description
SLSP30-1200Q88 EZ-SCREEN PAIR; 3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
1.2m
Number of Beams
80
Beam Pitch
-
Operating Range
0.1m ~ 18.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$8,134.90000$8,134.90
Manufacturers Standard Package
Unit Price without GST:$8,134.90000
Unit Price with GST:$9,355.13500