
TTR700BMSB7B-0.5Q5-CTR | |
|---|---|
DigiKey Part Number | 2170-TTR700BMSB7B-0.5Q5-CTR-ND |
Manufacturer | |
Manufacturer Product Number | TTR700BMSB7B-0.5Q5-CTR |
Description | TTR SERIES 7 BEAM SENSOR ARRAY 2 |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 4.724" (120mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 4.724" (120mm) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP50 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |

