
WLA-2W190X180PWMQ | |
|---|---|
DigiKey Part Number | 2170-WLA-2W190X180PWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLA-2W190X180PWMQ |
Description | AREA LIGHT WHITE 190 MM X 180MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 7.48" (190.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Polybutylene Terephthalate (PBT) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 2050lm | Lens Type Flat, Clear |
Length 7.48" (190.0mm) | Approval Agency CE, cULus |
Profile (W x H) 7.09" x 1.02" (180.0mm x 25.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $990.19000 | $990.19 |
| Unit Price without GST: | $990.19000 |
|---|---|
| Unit Price with GST: | $1,138.71850 |







