


WLS27CWGRYB5-0850HS24Q | |
|---|---|
DigiKey Part Number | 2170-WLS27CWGRYB5-0850HS24Q-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CWGRYB5-0850HS24Q |
Description | WLS27 MULTICOLOR LIGHT STRIP; LE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White, Yellow 33.46" (850.0mm) 24VDC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Blue, Green, Red, White, Yellow | |
Luminous Flux | 300lm Blue, 960lm Green, 444lm Red, 1560lm White, 1368lm Yellow | |
Length | 33.46" (850.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 24VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,181.21000 | $1,181.21 |
| Unit Price without GST: | $1,181.21000 |
|---|---|
| Unit Price with GST: | $1,358.39150 |












