Similar
Similar

0679L3000-21 | |
|---|---|
DigiKey Part Number | 5923-0679L3000-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0679L3000-21 |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53876 | $2,693.80 |
| Unit Price without GST: | $0.53876 |
|---|---|
| Unit Price with GST: | $0.61957 |



