0679L5000-15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1,162
Unit Price: $2.76000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 273
Unit Price: $1.63000
Datasheet
Image for 0679L5000-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L5000-15

DigiKey Part Number
5923-0679L5000-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0679L5000-15
Description
CIRCUIT PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
5.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43432$2,171.60
Manufacturers Standard Package
Unit Price without GST:$0.43432
Unit Price with GST:$0.49947